Part Details for 7100251546 by 3M Interconnect
Overview of 7100251546 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100251546
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100251546
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7100251546) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 210 |
|
$2.6788 / $3.0491 | Buy Now |
DISTI #
N3429-6302RB
|
TTI | Headers & Wire Housings 26P STRT LONG PIN SOLDER TAIL 30u GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray |
Americas - 36050 In Stock |
|
$2.6200 / $2.9300 | Buy Now |
DISTI #
3429-6302
|
TTI | Headers & Wire Housings 26P STRT SOLDER TAIL Min Qty: 250 Package Multiple: 250 Container: Tray | Americas - 0 |
|
Buy Now |