Part Details for 7100251475 by 3M Interconnect
Overview of 7100251475 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100251475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100251475
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7100251475) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$2.9263 / $3.2007 | Buy Now |
DISTI #
N3429-6303RB
|
TTI | Headers & Wire Housings BOARDMT HDR 26P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 5482 In Stock |
|
$3.3400 / $5.5900 | Buy Now |