Part Details for 7100251423 by 3M Interconnect
Overview of 7100251423 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100251423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100251423
|
Avnet Americas | Conn Ejector Header 60 POS 2.54mm Solder ST Through Hole (Alt: 7100251423) Min Qty: 1050 Package Multiple: 150 | 0 |
|
$6.1335 / $6.9332 | Buy Now |
DISTI #
MMM7100251423
|
Heilind Electronics | 3M THREE-WALL HEADER, 3000 SER | Americas - 0 in Stock |
|
Buy Now |