-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 50mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ4649
|
Newark | Terminal, Compression Lug, 50Mm2, Crimp, Product Range:-, Termination:Crimp, Wire Size Awg Max:-, Conductor Area Csa:50Mm2, Terminal Type:Compression Lug, Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulation:Non Insulated, Rohs Compliant: Yes |Simel Te Connectivity 710025-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 231 |
|
$4.9800 / $6.1600 | Buy Now |
DISTI #
70288136
|
RS | AMPOWER-R Series Uninsulated Tin PlatedTubular Ring Term, 8mm Stud Size, 0 AWG | TE Connectivity 710025-2 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 25 |
|
$4.8800 / $6.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
30 Partner Stock |
|
$0 | Buy Now |
DISTI #
77361653
|
Verical | Lug Terminal (1/0)AWG Copper 53mm Tin RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 62 |
|
$3.9620 / $5.7540 | Buy Now |
DISTI #
710025-2
|
TME | Tip: ring tube, M8, 50mm2, crimped, for cable, non-insulated, 8.3mm Min Qty: 1 | 62 |
|
$3.2300 / $5.9000 | Buy Now |
DISTI #
710025-2
|
Avnet Abacus | Lug Terminal (1/0)AWG 53mm 18mm Tin (Alt: 710025-2) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
710025-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
710025-2
TE Connectivity
Ring Terminal, 50mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 50 mm2 | |
Wire Gauge | 0 AWG |
This table gives cross-reference parts and alternative options found for 710025-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 710025-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
710025-5 | Ring Terminal, 50mm2 | TE Connectivity | 710025-2 vs 710025-5 |