Part Details for 7100243247 by 3M Interconnect
Overview of 7100243247 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100243247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100243247
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole (Alt: 7100243247) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.4582 / $1.6484 | Buy Now |
DISTI #
N2516-6003RB
|
TTI | Headers & Wire Housings BOARDMT HITEMP 16 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 3111 In Stock |
|
$1.4300 / $2.8200 | Buy Now |