Part Details for 7100243245 by 3M
Overview of 7100243245 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100243245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N2510-5003-RB
|
TME | Socket, IDC, male, PIN: 10, angled 90°, THT, on PCBs, gold-plated, 2A Min Qty: 784 | 0 |
|
$1.5500 / $1.7400 | RFQ |
DISTI #
7100243245
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole (Alt: 7100243245) RoHS: Compliant Min Qty: 784 Package Multiple: 784 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |