Part Details for 710024000000340/NXB-63H 1P C3 10KA by CHINT
Overview of 710024000000340/NXB-63H 1P C3 10KA by CHINT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ECASD61A157M010KA0 | Murata Manufacturing Co Ltd | 7343 (7343M)/150μF±20%/10Vdc/10mOhm | |
ADM6710KARJZ-REEL7 | Analog Devices | Microprocessor Supervisory Cir |
Price & Stock for 710024000000340/NXB-63H 1P C3 10KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 710024000000340/NXB-63H 1P C3 10kA | 12 |
|
$3.6661 | Buy Now |