Part Details for 7100229881 by 3M Interconnect
Overview of 7100229881 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100229881
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7100229881
|
Mouser Electronics | Other Tools 3M General Purpose Cut-Off Wheel 01988, 3 in x 1/16 in x 3/8 in, 50Each/Case | 0 |
|
$2.7800 / $2.9600 | Order Now |
DISTI #
MMM7100229881
|
Heilind Electronics | 3M GENERAL PURPOSE CUT-OFF WHE 1988 | Americas - 0 in Stock |
|
Buy Now |