Part Details for 7100206591 by 3M Interconnect
Results Overview of 7100206591 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7100206591 Information
7100206591 by 3M Interconnect is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 7100206591
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7100206591-ND
|
DigiKey | SCOTCH-BRITEMETAL FINISHING WHEE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$246.3000 | Buy Now |
DISTI #
7100206591
|
Avnet Americas | METAL FINISHING CONVOLUTE WHEEL, MF-WL, - Bulk (Alt: 7100206591) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-7100206591
|
Mouser Electronics | Other Tools Scotch-Brite Metal Finishing Convolute Wheel, MF-WL, 4A Medium, 8 in x1-1/2 in x 3 in | 0 |
|
$206.7100 / $228.8500 | Order Now |
DISTI #
MMM7100206591
|
Heilind Electronics | SCOTCH-BRITE METAL FINISHING C | Americas - 0 in Stock |
|
Buy Now |