Part Details for 7100205966 by 3M Interconnect
Results Overview of 7100205966 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7100205966 Information
7100205966 by 3M Interconnect is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 7100205966
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7100205966-ND
|
DigiKey | MICROFINISHING FILM DISC 268L 8 Min Qty: 200 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1864 | Buy Now |
DISTI #
7100205966
|
Avnet Americas | MICROFINISHING FILM DISC 268L, 8 IN X NH - Bulk (Alt: 7100205966) Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7100205966
|
Heilind Electronics | 3M MICROFINISHING FILM DISC 26 | Americas - 0 in Stock |
|
Buy Now |