Part Details for 710020202501800/NS2-25 13-18A by CHINT
Overview of 710020202501800/NS2-25 13-18A by CHINT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ551L-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -18A 65Mohm LDPAK(L)/To-262 | |
2SJ534-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -18A 65Mohm To-220Fm | |
RJK6009DPP-M0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 18A 480Mohm To-220FlDg) |
Price & Stock for 710020202501800/NS2-25 13-18A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 710020202501800/NS2-25 13-18A | 450 |
|
$16.3300 | Buy Now |