Part Details for 7100199775 by 3M Interconnect
Overview of 7100199775 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100199775
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7100199775-ND
|
DigiKey | DIAMOND LAPPING FILM 668X .1 MIC Min Qty: 25 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3360 | Buy Now |
DISTI #
517-7100199775
|
Mouser Electronics | Other Tools 3M Diamond Lapping Film 668X, .1 micron, 3 mil, PSA, 5 in x NH | 0 |
|
$7.7900 / $10.4000 | Order Now |
DISTI #
MMM7100199775
|
Heilind Electronics | 3M DIAMOND LAPPING FILM 668X, | Americas - 0 in Stock |
|
Buy Now |