Part Details for 7100196879 by 3M Electronics
Overview of 7100196879 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100196879
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M� Microfinishing Film Roll 373L, 15 Mic 5MIL, 1.859 in x 900 ft x 3 in (47.22mmx274.25m), Plastic Core, ASO, End Roll Mark Black. Our 3M� Microfinishing Film Roll 373L quickly cuts, shapes and polishes, delivering uniform, close-tolerance finishes on parts used in metalworking applications. Sales UPS: 00638060732359 RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$505.7900 | Buy Now |