Part Details for 7100192221 by 3M Interconnect
Overview of 7100192221 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100192221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7100192221-ND
|
DigiKey | THERMALLY CONDUCTIVE EPOXY ADHES Min Qty: 80 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$667.8269 | Buy Now |
DISTI #
517-7100192221
|
Mouser Electronics | Other Tools 3M Thermally Conductive Epoxy Adhesive TC2810, 400mL DuoPak | 0 |
|
$609.6500 | Order Now |
DISTI #
MMM7100192221
|
Heilind Electronics | 3M THERMALLY CONDUCTIVE EPOXY | Americas - 0 in Stock |
|
Buy Now |