Part Details for 710018900000063/NCX1-80 380V 50HZ by CHINT
Overview of 710018900000063/NCX1-80 380V 50HZ by CHINT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 710018900000063/NCX1-80 380V 50HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 710018900000063/NCX1-80 380V 50Hz | 20 |
|
$60.8002 | Buy Now |