Part Details for 7100168417 by 3M Electronics
Overview of 7100168417 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100168417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M� Connected Roads Lane Detection Markings 381-5ADAS Yellow/Black, 10 in x 50 yd,�6 in with 2 in borders Series 380ADAS Contrast Tape is durable pavement marking that has been designed for both visibility and detection by both human and optical camera (machine vision) systems associated with advanced driver assistance systems and automated vehicles (self-driving) UPC: 00076308134570 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,678.3100 | Buy Now |