Part Details for 7100166902 by 3M Interconnect
Overview of 7100166902 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100166902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7100166902-ND
|
DigiKey | DIAMOND LAPPING FILM 662XW 9 MIC Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.1700 | Buy Now |
DISTI #
517-7100166902
|
Mouser Electronics | Other Tools 3M Diamond Lapping Film 662XW, 9 micron, 3 mil, TH DC, 8 in x 0 in | 0 |
|
$28.6200 / $34.7500 | Order Now |
DISTI #
MMM7100166902
|
Heilind Electronics | 3M DIAMOND LAPPING FILM 662XW, | Americas - 0 in Stock |
|
Buy Now |