Part Details for 7100164334 by 3M Interconnect
Overview of 7100164334 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100164334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7100164334
|
Mouser Electronics | Adhesive Tapes Scotch Linerless Rubber Splicing Tape 130C, 4 in x 10 ft, Black, 12rolls/Case | 0 |
|
$117.8200 / $132.8800 | Order Now |
DISTI #
MMM7100164334
|
Heilind Electronics | SCOTCH LINERLESS RUBBER SPLICI 130C-4X10FT-K | Americas - 0 in Stock |
|
Buy Now |