Part Details for 7100163887 by 3M Interconnect
Overview of 7100163887 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100163887
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100163887
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 22.09mm 6.35mm Tin - Bag (Alt: 7100163887) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 6 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
71F-250-32NL
|
TTI | Terminals FEMALE DISCONNECT pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 87000 In Stock |
|
$0.1670 / $0.1900 | Buy Now |