Part Details for 7100162341 by 3M Interconnect
Overview of 7100162341 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100162341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100162341
|
Avnet Americas | Flat Cable 30Conductors 28AWG 30.48m/91.44m Tinned Copper 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100162341) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$121.1584 / $136.9567 | Buy Now |
DISTI #
C3302/30-100
|
TTI | Flat Cables COLOR CODED FLAT 30 COND 100' RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 103 In Stock |
|
$174.6900 | Buy Now |
DISTI #
C3302/30
|
TTI | Flat Cables CLR FLT CBL .28G PVC CAN.CRT 30 CNDCT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$115.6400 / $135.9500 | Buy Now |