Part Details for 7100162273 by 3M Interconnect
Overview of 7100162273 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100162273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100162273
|
Avnet Americas | Flat Cable 20Conductors 22AWG 30.48m Tinned Copper Dark Gray/Light Gray 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100162273) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$298.6848 / $324.8424 | Buy Now |
DISTI #
8124/20-100
|
TTI | Flat Cables 20CON RND FLT CBL 22AWG 100FT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Reel |
Americas - 3 In Stock |
|
$407.1900 | Buy Now |