Part Details for 7100162267 by 3M Interconnect
Overview of 7100162267 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100162267
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100162267
|
Avnet Americas | Flat Cable 60Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100162267) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$528.4965 / $574.7799 | Buy Now |
DISTI #
MMM7100162267
|
Heilind Electronics | 3539/6060/CAB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
3539/60-100
|
TTI | Flat Cables .050" 60C MED FLEX GRAY 28AWG STRANDED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 3 In Stock |
|
$667.2900 / $700.6600 | Buy Now |