Part Details for 7100161782 by 3M Interconnect
Overview of 7100161782 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100161782
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100161782
|
Avnet Americas | 80001235896 C3302/10-100SF=10/CAB/RC/CC/28AWG/STR/.050/CSA/100SF - Bulk (Alt: 7100161782) Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$52.0024 / $56.8777 | Buy Now |
DISTI #
MMM7100161782
|
Heilind Electronics | 3M COLOR CODED FLAT CABLE, 330 C330210-100SF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
C3302/10-100SF
|
TTI | Flat Cables COLOR CODED FLAT 10 COND 100' RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 10 In Stock |
|
$41.2500 | Buy Now |
DISTI #
3302/10-100SF
|
TTI | Flat Cables .050" 10C 10 COLOR 28AWG STRANDED RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Reel | Americas - 0 |
|
$55.7900 | Buy Now |