Part Details for 7100158934 by 3M
Overview of 7100158934 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100158934
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | EMI Copper Foil Shielding Tape - 1/4 in x 18 yd (6 -35 mm x 16 -5 m). RoHS: Compliant | 0 |
|
$17.9000 / $24.3100 | Buy Now |
DISTI #
10302365
|
TestEquity LLC | 3M 7100158934 Copper EMI Shielding Tape 1181, 1/4" x 18 yd, Bulk, Mini-case | 0 |
|
$19.2200 | Buy Now |