Part Details for 7100141692 by 3M Interconnect
Overview of 7100141692 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100141692
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7100141692-ND
|
DigiKey | DISC CERAMIC 320 6" Min Qty: 250 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8013 | Buy Now |
DISTI #
7100141692
|
Avnet Americas | II FILM DISC 775L, 320+, 6 IN, DIE 600LG - Bulk (Alt: 7100141692) Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7100141692
|
Heilind Electronics | 47082 | Americas - 0 in Stock |
|
Buy Now |