Part Details for 7100141351 by 3M Interconnect
Overview of 7100141351 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100141351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7100141351-ND
|
DigiKey | BELT ALUM OXIDE 120 30" X 1" Min Qty: 200 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2019 | Buy Now |
DISTI #
7100141351
|
Avnet Americas | CLOTH BELT 384F, 120+ XF-WEIGHT, 1 IN X - Bulk (Alt: 7100141351) Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7100141351
|
Heilind Electronics | 3M CLOTH BELT 384F, 120 XF-WEI | Americas - 0 in Stock |
|
Buy Now |