Part Details for 7100141302 by 3M Interconnect
Overview of 7100141302 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100141302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7100141302-ND
|
DigiKey | BELT ALUM OXIDE 180 24" X 0.25" Min Qty: 200 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2494 | Buy Now |
DISTI #
7100141302
|
Avnet Americas | CLOTH BELT 384F, 180+ XF-WEIGHT, 1/4 IN - Bulk (Alt: 7100141302) Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7100141302
|
Heilind Electronics | 3M CLOTH BELT 384F, 180 XF-WEI | Americas - 0 in Stock |
|
Buy Now |