Part Details for 7100137841 by 3M Interconnect
Overview of 7100137841 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100137841
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7100137841
|
Mouser Electronics | Other Tools 3M High Clarity Privacy Filter for 23.8in Monitor, 16:9, HC238W9B | 0 |
|
$128.9500 / $151.9700 | Order Now |
DISTI #
MMM7100137841
|
Heilind Electronics | 3M HIGH CLARITY PRIVACY FILTER HC238W9B | Americas - 0 in Stock |
|
Buy Now |