Part Details for 7100137190 by 3M Interconnect
Overview of 7100137190 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100137190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7100137190-ND
|
DigiKey | PAPER CRANKSHAFT ROLL 216U 3.25 Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.8500 | Buy Now |
DISTI #
517-7100137190
|
Mouser Electronics | Other Tools 3M Paper Crankshaft Roll 216U, 3.25 in x 50 yd x 1/2 in P320 A-weight,10 ea/Case | 0 |
|
$90.5300 / $96.9900 | Order Now |
DISTI #
MMM7100137190
|
Heilind Electronics | 3M PAPER CRANKSHAFT ROLL 216U, | Americas - 0 in Stock |
|
Buy Now |