Part Details for 7100133720 by 3M Interconnect
Overview of 7100133720 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100133720
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7100133720-ND
|
DigiKey | SCOTCH-BRITEEXL PRO UNITIZED WHE Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.3260 | Buy Now |
DISTI #
517-7100133720
|
Mouser Electronics | Other Tools Scotch-Brite EXL PRO Unitized Wheel, EX-UW, 8A Coarse, 8 in x 4 mm x 1in, 10 ea/Case | 0 |
|
$69.5800 / $77.0400 | Order Now |
DISTI #
MMM7100133720
|
Heilind Electronics | SCOTCH-BRITE EXL PRO UNITIZED | Americas - 0 in Stock |
|
Buy Now |