Part Details for 7100132346 by 3M Electronics
Overview of 7100132346 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100132346
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Scotch-Brite� EXL PRO Unitized Wheel, EX-UW, 8A Coarse, 8 in x 3.5 mm x 1 in, 10 per case The Scotch-Brite� EXL PRO Unitized Wheel is a tough nonwoven abrasive wheel designed for laser braze finishing�applications on silicon bronze.� This wheel delivers a clean edge and resists smearing, reducing the need for additional clean up and preparation, and resists heat buildup to help deliver a clean and smooth finish. UPC: 00076308132712 RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
$63.1800 | Buy Now |