Part Details for 7100112579 (ALTERNATE: 00048011650692) by 3M
Overview of 7100112579 (ALTERNATE: 00048011650692) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100112579 (ALTERNATE: 00048011650692)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74767503
|
RS | Scotch-Brite Hand Pad 7447B Pro, PO-HP, A/O Very Fine, Maroon, 6 in x 9 in | 3M 7100112579 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$89.4900 | RFQ |