Part Details for 710010209508220/CJX2-9508 220V by CHINT
Overview of 710010209508220/CJX2-9508 220V by CHINT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
950810CGLF | Renesas Electronics Corporation | Frequency Generator With 200MHz Differential CPU Clocks | |
950810CFLF | Renesas Electronics Corporation | Frequency Generator With 200MHz Differential CPU Clocks | |
950818AGT | Renesas Electronics Corporation | Frequency Generator With 200MHz Differential CPU Clocks |
Price & Stock for 710010209508220/CJX2-9508 220V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 710010209508220/CJX2-9508 220V | 20 |
|
$89.0792 | Buy Now |