Part Details for 710010110075380/CJX1-75/22 380V AC CONTACTOR by CHINT
Overview of 710010110075380/CJX1-75/22 380V AC CONTACTOR by CHINT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DRV3946QPWPRQ1 | Texas Instruments | Automotive 12-V contactor driver with current sensing and regulation 28-HTSSOP -40 to 125 |
Price & Stock for 710010110075380/CJX1-75/22 380V AC CONTACTOR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 710010110075380/CJX1-75/22 380V AC contactor | 20 |
|
$70.0261 | Buy Now |