Part Details for 7100097672 by 3M
Overview of 7100097672 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100097672
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3404 / $0.5000 | Buy Now |
DISTI #
10300325
|
TestEquity LLC | 3M 7100097672 Pro-Pad Sanding Sponge, PRPD-60, 2.88 in x 4 in x .5 in, 60 Grit, 54/cs | 0 |
|
$0.4300 | Buy Now |