Part Details for 7100096919 by 3M Interconnect
Overview of 7100096919 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100096919
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7100096919
|
Mouser Electronics | Other Tools 3M PSA Cloth Disc 348D, 36 X-weight, 24 in x NH, Die 2400Q, 10 ea/Case | 0 |
|
$42.4100 / $42.9900 | Order Now |
DISTI #
MMM7100096919
|
Heilind Electronics | 3M PSA CLOTH DISC 348D, 36 X-W | Americas - 0 in Stock |
|
Buy Now |