Part Details for 7100088898 by 3M Electronics
Overview of 7100088898 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100088898
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 9820-2PK-HDW Filtrete(TM) Micro Allergen ReductionFilters, 12 in x 24in x 1 in (30.4 cm x 60.9 cm x,Catalog ID: Filtrete Micro Allergen ReductionFilters 9820-2PK-HDW, 12 in x 24 in x 1 in (30.4 cmx 60.9 cm x 2.5 cm), 2/pk, 3 pks/cs, UPC:'00051125004 RoHS: Compliant Min Qty: 3 Package Multiple: 3 | 0 |
|
$21.6800 | Buy Now |