Part Details for 7100087963 by 3M Interconnect
Results Overview of 7100087963 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7100087963 Information
7100087963 by 3M Interconnect is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 7100087963
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100087963
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.74mm IDT RA Cable Mount 50 Terminal 1 Port - Bulk (Alt: 7100087963) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$26.4479 / $28.1010 | Buy Now |
DISTI #
8350-6005
|
TTI | D-Sub Standard Connectors 50P OPEN COVR SOCKET pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 23 In Stock |
|
$25.6700 / $38.0900 | Buy Now |