7100086991

Overview of 7100086991 by 3M Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for 7100086991 by 3M Electronics

Part # Manufacturer Description Stock Price Buy
NAC 3M Catalog# 3350-RD, Scotch� Shipping Packaging Tape with dispenser 3350-RD, 1.88 in x 54.6 yd (48 mm x 50 m) When the package you ship leaves your hands�it may get stacked, thrown and dropped. Make sure it�s secure with durable Scotch� Shipping Packaging Tape. It was made for your lighter weight boxes and for general use around the house and office. When the tape goes on, it stays on�so your boxes stay closed as they travel across town or around the world. Its unique hot melt adhesive seals your lighter packages for their journey. The included refillable dispenser has fall back tabs to ensure the tape won�t fall back on the roll. With Scotch� Shipping Packaging Tape, protect your packages from the kind of rough handling that happens every day. UPC: 00051141914473 RoHS: Compliant Min Qty: 36 Package Multiple: 36 0
  • 36 $3.8500
$3.8500 Buy Now

CAD Models for 7100086991 by 3M Electronics
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7100086991 by 3M Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7100086991 by 3M Electronics

Select Manufacturer
Which Manufacturer of 7100086991 would you like to use for your alert(s)?
  • Please alert me when 7100086991 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7100086991 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7100086991 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7100086991 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7100086991.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7100086991 by 3M Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: