There are no models available for this part yet.
Overview of 7100062945 by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7100062945 by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$233.6800 / $248.2400 | Buy Now | ||
DISTI #
10299252
|
TestEquity LLC | 3M 7100062945 Scotch-Brite SST Deburring Wheel, ST-WL, 7A Fine, 8 in x 2 in x 3 in, 2 ea/Case | 0 |
|
$239.2400 | Buy Now |