Part Details for 7100045428 by 3M Electronics
Overview of 7100045428 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100045428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# 2020-36A, Scotch� General Purpose Masking Tape 2020-36A, 1.41 in x 60.1 yd (36 mm x 55 m), 1 roll/pack Scotch� General Purpose Masking Tape 2020-36A, 1.41 in x 60.1 yd (36 mm x 55 m), 1 roll/pack features high adhesion and is ideal for non-damageable surfaces like vinyl, carpet and wood. UPC: 00021200711077 RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
$2.5200 | Buy Now |