Part Details for 7100045056 by 3M Interconnect
Overview of 7100045056 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100045056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100045056
|
Avnet Americas | Flat Cable 16Conductors 28AWG 30.48m/91.44m Tinned Copper 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100045056) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$163.7310 / $178.0698 | Buy Now |
DISTI #
MMM7100045056
|
Heilind Electronics | 3M MEDIUM FLEX LIFE CABLE, HA HF539/16 | Americas - 0 in Stock |
|
$190.8286 / $193.8104 | Buy Now |