Part Details for 7100037872 by 3M Interconnect
Overview of 7100037872 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100037872
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7100037872
|
Mouser Electronics | Other Tools 3M Diamond Lapping Film 661X, 15.0 Micron Roll, 3 in x 50 ft x 3 inASO, 1/Case | 0 |
|
$937.1000 / $970.5300 | Order Now |
DISTI #
MMM7100037872
|
Heilind Electronics | 3M DIAMOND LAPPING FILM 661X, 3M661X | Americas - 0 in Stock |
|
Buy Now |