Part Details for 7100024100 by 3M
Overview of 7100024100 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100024100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $1.6000 | Buy Now |
DISTI #
10298177
|
TestEquity LLC | 3M 7100024100 Microfinishing PSA Film Disc 268L, 50 Mic, Type D, Purple, 5 in x NH, Die 500X | 0 |
|
$1.1200 | Buy Now |