Part Details for 7100023340 by 3M Interconnect
Overview of 7100023340 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100023340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7100023340
|
Mouser Electronics | Other Tools Scotch-Brite Hand Pad 7448 Pro, PO-HP, SiC Ultra Fine, Gray, 6 in x 9 in, 20/Carton, 60 ea/Case RoHS: Compliant | 0 |
|
$28.3300 / $35.9500 | Order Now |
DISTI #
MMM7100023340
|
Heilind Electronics | SCOTCH-BRITE HAND PAD 7448 PRO | Americas - 0 in Stock |
|
Buy Now |