There are no models available for this part yet.
Overview of 7100017420 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7100017420 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7100017420
|
Avnet Americas | Fork Terminal 10-12AWG 25.4mm 8.12mm Tin Case - Bulk (Alt: 7100017420) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MMM7100017420
|
Heilind Electronics | 3M SCOTCHLOK LOCKING FORK HEAT MH10-8FLX | Americas - 0 in Stock |
|
Buy Now |