Part Details for 7100014048 (ALTERNATE: 00051141277936) by 3M
Overview of 7100014048 (ALTERNATE: 00051141277936) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100014048 (ALTERNATE: 00051141277936)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74548741
|
RS | Stikit Paper Disc Roll 426U, 80 A-weight, 5 in x NH, D/F 5 HL, Die 500FH | 3M 7100014048 RoHS: Not Compliant Min Qty: 10 Package Multiple: 125 Lead time: 2 Weeks, 0 Days Container: Package | 0 |
|
$61.3300 | RFQ |