Part Details for 7100010443 by 3M
Results Overview of 7100010443 by 3M
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7100010443 Information
7100010443 by 3M is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 7100010443
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Polyimide Film Tape - 1/2 in x 36 yds - 2.7 mils Thickness - Amber. RoHS: Compliant |
5 In Stock |
|
$40.7100 / $56.2300 | Buy Now |
DISTI #
7100010443
|
Avnet Abacus | 5413 Hochtemperatur PolyimidKlebeband Gold 127mmx 33m 6858m 7100010443 (Alt: 7100010443) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Polyimide Film Tape - 1/2 in x 36 yds - 2.7 mils Thickness - Amber. RoHS: Compliant |
5 In Stock |
|
$40.7100 / $56.2300 | Buy Now |
DISTI #
105ST415
|
TestEquity LLC | 3M 7100010443 Electrical Tape, Polyimide Film, High Temperature Resistant, 1/2" x 36yd, 5413 Series | 168 |
|
$53.5600 | Buy Now |