Part Details for 7100010022 by 3M Interconnect
Overview of 7100010022 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100010022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100010022
|
Avnet Americas | Flat Cable 16Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100010022) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$32.3884 / $36.6117 | Buy Now |
DISTI #
3365/16-100
|
TTI | Flat Cables .050" 16C ROUND 28AWG STD GRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 204 In Stock |
|
$47.3900 | Buy Now |
DISTI #
3365/16
|
TTI | Flat Cables ROUND CONDUCTOR FLAT CABLE 16C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$33.7000 / $55.4400 | Buy Now |