Part Details for 710000005 by AUER Signal GmbH
Overview of 710000005 by AUER Signal GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 710000005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7278
|
Newark | Sounder, Steady, 92Db, 24V Rohs Compliant: Yes |Auer Signal 710000005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$47.2100 / $59.3600 | Buy Now |
DISTI #
900-710000005
|
Mouser Electronics | Piezo Buzzers & Audio Indicators KDH Mini horn 24 V DC , grey RoHS: Compliant | 4 |
|
$52.3000 / $54.9400 | Buy Now |
DISTI #
710000005
|
TME | Signaller: sound, horn, 24VDC, 92dB, KDH, IP43, Ø75x72mm, ABS Min Qty: 1 | 14 |
|
$41.6900 / $46.4600 | Buy Now |